JAE AX01 Series Floating Connector
The AX01 Series is the next generation floating board-to-board connector by JAE. This product features a highly reliable two-point contact structure to achieve high-speed transmission that exceeds 8 Gbps. Excellent mating workability with large size guide shape, supports automatic assembly and mating (mating guide length: +/- 1.0mm).
- Floating tolerance: +/- 0.5mm in both X & Y directions
- Stacking height tolerance between boards: +/- 0.5mm in Z-axis direction
- Two-point contact structure ensures high contact reliability
- Low insertion and removal forces achieved by roll surface contact structure
- 8 Gbps + high-speed transmission (10GBASE-KR and PCIe Gen3)
- Excellent mating workability with large size guide shape, supports automatic assembly and mating (mating guide length: +/- 1.0mm)
- Supports automatic mounting
- Allows for multiple connectors to be used on a single board
- Keyed to prevent mis-mating
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Contract Manufacturing
- FA equipment
- Semiconductor manufacturing equipment
- Office machines
- Communication equipment
- Measuring equipment
- Broadcasting equipment
- Gaming and arcade machines
8Gbps+ High Speed Board-to-Board Transmission Floating Connectors Video