Amphenol Pcd Pegasus Series, Lightweight Aerospace Connection System
The Amphenol Pcd Pegasus Series is a lightweight aerospace connection system, featuring a twist and lock, “scoop-proof” design that provides convenience and weight savings along with excellent EMI shielding and protection from ambient noise transients.
The Pegasus Series is an ideal choice for AC wash lighting, fluorescent lighting, switching power supply systems and inter-system connectivity signal paths, where protection against ambient noise transients is required.
The connector's high vibration & shock tolerance provides near 38999 performance levels, its Triple-Barrier Seal provides IP 67 rated environmental sealing, and its 1/4 turn bayonet style connection makes wire installation and maintenance easy and efficient. The connector series includes multiple size, color, and configuration options making it an easy fit for many applications.
- Electroless Copper & Nickel plating - Enables EMI shielding from ambient noise transients
- 1/4 turn bayonet style connection - Makes wire installation and maintenance easy and efficient
- Interfacial and Triple-Barrier Seal - Enables environmental sealing (IP 67 rating)
- Multiple Options - Many sizes, colors, and configurations to choose from
- Scoop-Proof - Prevents contacts from being bent or electrically shorted during mating
- Lighting, Signs & Displays
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Military / Aerospace / Aviation
Aerospace lighting, Instrumentation, Power & Signal Distribution, Soldier Communications, Oil & Gas, Transportation, Heavy Equipment
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
recep no contacts 12 pos Sz 11 shl key A metalized |
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
recep no contacts 25 pos Sz 14 shl key A metalized |
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
8-Pin Sz 22 Recep inline Blk metalized |
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
8-pin Sz 22 Recep Panel mnt Blk metalized |
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
2-Pin Sz 22 Recep inline Blk metalized |
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
3-Pin Sz 16 Plug inline & panel mnt Wht metal |
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
3-Pin Sz 16 Recep panel mnt Wht metalized |