Sensata ACW4 & TCW4 Series with IO-Link

The Sensata 2-part Hall effect sensor assemblies are designed to provide position sensing in industrial applications that are very compact or are sensitive to wear and tear. The ACW provides a single turn absolute output while the TCW can provide a multi-turn absolute signal. The two-part construction keeps the profile low, delivering a high degree of flexibility for tight installations. By using the IO-Link protocol, integration and set-up of sensors is greatly simplified, supporting the move to factory 4.0 and IIOT initiatives. The ACW4 and TCW4 IO-Link is sealed to IP65 making it suitable for even the harshest industrial environments.

  • IO-Link with COM3 transmission rate
  • Easy commissioning and configuration with IO-Link
  • Simple device replacement with Data Storage capability
  • Universal power supply by IO-Link Master
  • Robust and excellent resistance to shock and vibration
  • Robust magnetic technology
  • Standard IP65 protection (IP69K option)
  • Standard M12 connector
  • TCW4 IO-Link operating temp. range: -20 to 85 degrees C
  • ACW4 IO-Link operating temp. range: -40 to 85 degrees C
  • Industrial (non-Robotics)
  • Factory automation
  • Process automation
  • Harsh industrial environment

Sensata University | ACW4 & TCW4 101

ACW400-12BT-010

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing
TCW400-1216-006

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing