Molex EXTreme Guardian HD Power Connectors
Molex EXTreme Guardian HD Power Connectors offer configurable hybrid power/signal solutions and provide high-current density in a low-profile package for design flexibility. These connectors offer current density up to 80A per blade while gold contact plating provides low interface resistance. The small centerline spacing of 5.15mm reduces the connectors' PCB footprint compared to legacy power products. PCB pegs enable accurate through-hole positioning and secure retention while through-hole solder and press-fit tails offer flexible manufacturing options. Molex EXTreme Guardian HD Power Connectors feature a redundant contact design that handles up to 125V and supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses. This series offers UL and CSA certification.
- PCB pegs enable accurate through-hole positioning and secure retention
- Current density up to 80.0A per blade provides one of the greatest current density solutions
- Small centerline spacing of 5.15mm reduces PCB footprint compared to legacy power products
- High temperature of 125 degrees C power contact rating provides greater margin for customers' temperature designs
- UL and CSA certification
- Redundant contact design that handles up to 125V; Supports AC or DC high-voltage applications with the lowest feasible voltage drop and irreversible dissipative power losses
- Gold contact plating provides low interface resistance
- Through-hole solder and press-fit tails
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Routers
- Switches
- 1U Rack box
- Backplanes
- Power supplies
- Servers
- Workstations
- Industrial controls
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
EXTreme Guardian Right-Angle Plug Assembly with Guide Pins, 8 Power Circuits, 30 Signal Circuits |
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
EXTreme Guardian Right-Angle Plug Assembly with Guide Pins, 1 Power Circuit, 15 Signal Circuits, 1 Power Circuit |
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
EXTreme Guardian Vertical Receptacle Assembly with Guide Receivers, 30 Signal Circuits, 8 Power Circuits |
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
EXTreme Guardian Vertical Receptacle Assembly with Guide Receivers, 1 Power Circuit, 15 Signal Circuits, 1 Power Circuit |
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
EXTreme Guardian Right-Angle Receptacle Assembly with Guide Receivers, 8 Power Circuits, 30 Signal Circuits |
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
EXTreme Guardian Right-Angle Receptacle Assembly with Guide Receivers, 1 Power Circuit, 15 Signal Circuits, 1 Power Circuit |