EDAC 140 Series Wire to Board Connectors

The EDAC 140 Series wire to board connectors provide a reliable and economical connection. These shrouded headers are available in a variety of positions. Right angle, vertical, SMT or through hole mounted to the PCB, these connectors are ideal for use in wire harness applications and can be customized to meet your design parameters. Compatible with leading industry connectors as drop in replacements.

  • 0.079" (2.00mm) contact spacing
  • For use with PC board thickness: 0.047" (1.2mm) ~ 0.062" (1.6mm)
  • Low profile insulator body, 0.185" (4.7mm) width 0.240" (6.10mm) height
  • Contact termination options include: P.C. tail, surface mount
  • Top entry or side entry configurations
  • Board retention contacts available
  • Designed for high-density connection of internal wires to PCB
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Contract Manufacturing
  • Factory automation
  • Test equipment
  • Wire harness

EDAC 140 Series Wire to Board Connectors Digital Datasheet Video
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
 1 ··· 2  3  4