Hirose IX60 Ethernet Connector Receptacle
The Hirose IX60 PCB-mounted receptacle shell is designed to minimize the influence of prying forces from the plug side on the mated surface. Additionally, the through-holes prevent peeling of the mounted portion of the contact. Stainless steel is used to enhance the mechanical strength of the metal parts. The receptacle shell is mounted in the through holes for enhanced PCB mounting strength. THR mounting enables simultaneous reflow mounting with the signal contact SMT, for reduced board mounting time.
- Reduced mounting requirements
- Space saving of up to 75% compared to other ethernet solutions like RH45 connectors
- Offers low-inductance, high EMC resistance and superior EMI shielding
- Positive metal lock for secure connectivity in harsh environmental conditions
- Plug spring and lock pin reduce rattling for superior vibration resistance
- Lock pin also prevents scraping of the contact area
- Robust shell design prevents solder wicking and allows through-hole mounting close to the mating area for firm PCB retention
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Contract Manufacturing
- Other
- Factory automation controllers
- Human machine interfaces
- Industrial robotics, programmable logic controllers
- Security systems
- Servo amps
- Servers
- Robotics
Hirose ix Industrial Series Connectors Digital Datasheet Video
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
IX Industrial Connector, Right Angle Horizontal, Type A |
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
IX Industrial Connector, Right Angle Horizontal, Type B |