Amphenol SV Microwave Pre-Tinned PCB Connectors
SV Microwave's new pre-tinned PCB connectors are available in our proven high-performance, high-density SMP and SMPM series. SV Microwave has developed a unique and proprietary method for removing gold in the solder area of our RF connectors. These connectors are designed to work with our automated de-golding process which mitigates undesirable remnants of gold plating in the solder joint.
- Blindmate/push on design (RFfortless)
- RF performance to DC 40 GHz
- Designed to accommodate both radial and axial misalignment
- Cable connector designs for both flexible and semi-rigid cables
- Bullet design
- Intermatable to other industry connectors such as the GPO
- Designed to conform to DSCC 94007, 94008 and MIL-STD-348
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Military / Aerospace / Aviation
- Military
- Aerospace
- Broadband
- Instrumentation
- Routers
- Telecommunications
- Satellite Communication Equipment (SATCOM)
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
Pre-Tinned SMP Male PCB Thru-Hole Connector with Right Angle Contact - FB Detent |
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
Pre-Tinned SMP Male PCB Surface Mount Connector with Right Angle Contact - SB Detent |
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
Pre-Tinned SMP Male PCB Edge-Launch Connector - SB Detent |
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
Pre-Tinned SMP Male PCB Edge-Launch Connector - FD Detent |
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
Pre-Tinned SMPM Male PCB Thru-Hole Connector with Right Angle Contact - SB Detent |
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
Pre-Tinned SMPM Male PCB Thru-Hole Connector with Right Angle Contact - FD Detent |
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
Pre-Tinned SMPM Male PCB Surface Mount Connector with Right Angle Contact - SB Detent |
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
Pre-Tinned SMPM Male PCB Edge-Launch Connector - SB Detent |