Bel DisplayPort Cable Assemblies

Bel’s DisplayPort cable assembly line offers a variety of options for digital audio and video transmissions between computer systems and display systems such as computer monitors or projectors. Each product in the DisplayPort product line features gold-plated connectors which decrease the possibility of corrosion, improves signal transmissions, and provides durability. The DisplayPort product line supports a variety of DisplayPort specifications (DisplayPort 1.4, 1.2a, 1.2 and 1.1).

  • Features latches to keep cables securely plugged in
  • Gold-plated connectors decrease the possibility of corrosion, improves signal transmissions, and provides durability
  • Compliant with DisplayPort 1.4 specification
  • Supports resolutions up to 8K@60Hz and 4K@120Hz with High Dynamic Range (HDR) deep color
  • Backwards compatible with previous DisplayPort versions
  • RoHS compliant
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Televisions
  • Screens/Monitors
  • Displays for IoT applications
  • Computer systems