Lumex Low Current SMT/SMD LEDs

Lumex's Low Current SMT/SMD LEDs are the best solutions for low power consumption application.

The Lumex surface mount RGB LED (RGB SMD LED) features a low profile, low drive current and IC-embedded driver. This single data pin IC-embedded RGB LED can easily adapt to odd sizes, and different shapes or material PCB designs, including hallow ring, rigid stripe and flexible stripe. With sample code provided by Lumex, software development can be reduced. Furthermore, it can integrate with Lumex's ezDisplay controller to offload MCUs or controllers.

SMD-LX5050RGB-TR

 

  • 5.0(L)*5.0(W)*1.5(H)mm
  • Surface mount LED
  • RGB full color
  • 3-Channel LED driver with 8-bit PWM linear control
  • Water clear lens
  • Low current: 5mA for each color
  • RoHS/ EU REACH/ Halogen free compliant 

SMD-LXR1204RGBC-TR

  • 3.0(L)*1.0(W)*1.5(H)mm
  • Surface mount LED
  • Side View / Right Angle Mount
  • RGB full color
  • 3-Channel LED driver with 8-bit PWM linear control
  • Water clear lens
  • Low current: 5mA for each color
  • RoHS/ EU REACH/ Halogen free compliant

SML-LXR0804RGBC-TR

  • 2.0(L)*1.4(W)*0.9(H)mm
  • Surface mount LED
  • Side View / Right Angle Mount
  • RGB full color
  • Common Anode
  • Water clear lens
  • RoHS/ EU REACH/ Halogen free compliant

SML-LXR1003RGBC-05

  • 2.7(L)*0.8(W)*1.35(H)mm
  • Surface mount LED
  • Side View / Right Angle Mount
  • RGB full color
  • Common Anode
  • Water clear lens
  • RoHS/ EU REACH/ Halogen free compliant
  • Medical Electronics
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Consumer Electronics
  • Other
  • Industrial controls
  • Medical equipment
  • Communications equipment
  • Test and measurement
  • Security electronics