Johnson UMC Adapters

Cinch Connectivity Solutions', Johnson line of UMC ultraminiature coaxial connectors and Cable Assemblies are the answer for quality, snap-on connections built to meet your cost and performance targets. The Between Series adapter formats are Jack to Plug and Plug to Jack to convert SMA to UMC.

  • UMC connectors, adapters and cable assemblies are designed for applications with 50 ohm impedance requirements, operating to 6 GHz
  • They are a low cost interface, and 100% compatible with the U.FL interface
  • The adapters support conversion between UMC and the very popular SMA interfaces, with both a Jack-Plug and Plug-Jack version
  • The adapters complement the family offering of an UMC PCB Mount connector, along with 75 cable assemblies, available in low profile and ultra low profile mating height of 2.5mm and 2.0mm, in standard fixed lengths between 50mm and 500mm
  • VSWR: 1.3 Max at 6GHz
  • Computer / Datacom / Telecommunications
  • Banking / Office / Retail Systems
  • Consumer Electronics
  • Other
  • Wireless internet
  • Wireless infrastructure
  • RFID
  • Bluetooth inventory
  • Barcode scanners
  • Handheld devices
  • GPS modules
134-1019-361

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing
134-1019-371

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing