OMRON G2RG-X DC Power Relay

OMRON is pleased to announce the release of the new G2RG-X DC Power Relay. This new DPST relay is an expansion of Omron's DC Power Relays, allowing downsizing within high voltage equipment. The G2RG-X has a high maximum switching voltage of 500VDC with a 10A switching current.

  • High Voltage- OMRON's arc control structural design realizes reliable switching of this high power DC relay
  • Compact body and small footprint (13.5mm x 29.0mm) - contributes to downsizing of high voltage equipment
  • Achieves 500 VDC 10A switching capacity used with 2 pole series wiring
  • 3.0mm contact gap (2 poles series wiring)
  • Offers high insulation with insulation distance above 8mm and impulse withstand voltage between coil and contacts
  • Power Generation, Fuel & Energy
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Energy Storage System (ESS)
  • V2H (Vehicle to Home)
  • FA (Inverter/Servo)
  • Power supply, UPS

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing