Molex Easy-On FFC/FPC One-Touch Connectors
Molex 200485 Series Easy-On FFC/FPC One-Touch Connectors feature single step mating with an auto lock-nail mechanism and high retention force a for quick and reliable connection and easy operation, making these connectors ideal for many industries.
- One-touch insertion operation- a wide FFC/FPC mouth helps in easy insertion and auto-lock assembly line benefits the manufacturing line
- Lock-nail system ensures FFC/FPC cable connection by high retention force
- Operates at a temperature of up to 125 degrees Celsius which meets a wide range of application needs
- Visible release button eases FFC/FPC cable release operation
- Ground terminal (optional) provides superior signal integrity
- Selective gold plating on signal terminal prevents solder wicking for the SMT solder tail
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Smart appliances & connected appliances
- Vending machines
- Connected mobility
- Comfort & infotainment
- Home entertainment
- Flat LCD/ LED display panels
- Home security
- Industrial connectivity & signal
- Automotive assembly line
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
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Right-Angle, Bottom Contact, 4.46mm Height, 105°C Operating Temperature, 40 Circuits, Gold (Au) Plating |
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
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Vertical, 5.60mm Height, 105°C Operating Temperature, 40 Circuits, Gold (Au) Plating |
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
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Right-Angle, Bottom Contact, 4.46mm Height, 105°C Operating Temperature, 10 Circuits, Gold (Au) Plating, with Ground Terminal |
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
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Vertical, 5.60mm Height, 105°C Operating Temperature, 10 Circuits, Gold (Au) Plating, with Ground Terminal |