Johnson 1.0mm Series of mmWave Connectors and Adapters
Cinch Connectivity Solutions’ Johnson 1.0mm connectors and adapters further expands their millimeter-wave portfolio with new 110 GHz end launch, panel mount and spark plug connectors, along with same series adapters in male-male, male-female, and female-female versions. The high quality, rugged and durable designs offer excellent electrical performance and repeatability, low VSWR, insertion, and return loss. The end launch and panel mount connectors are clamp style with a screw-in mounting which allows for ease of placement, removal, and re-use.
The 110 GHz performance meets the highest requirements for 5G testing, as well as R&D lab usage in the test and measurement and semiconductor markets. These parts are also ideal for signal integrity measurements, coplanar waveguide, SERDES, substrate characterization, 25 GbE, and test fixture applications, instrumentation test fixture equipment, and PC board characterization.
- 1.0 mm Interface
- 110GHz Bandwidth
- End Launch, Sparkplug, Panel Mount and Adapters
- No Soldering Required
- Durability: 500 cycles min
- VSWR: 1.38 max at 110 GHz
- Return Loss: 15 dB max from DC – 67 GHz; 10 dB max from 67 – 110 GHz
- Insertion Loss: 0.7 dB typical
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Test and measurement systems
- Instrumentation test fixture equipment
- Board characterization
- Signal integrity measurements
- Coplanar waveguide
- Chip evaluations
- SERDES
- Substrate characterization
- 25 GbE and test fixture applications
Cinch Connectivity Solutions’ Johnson 10mm Connectors and Adapters Video