Molex SlimStack FSB Series Floating Board-to-Board Connectors
Molex FSB Series SlimStack board-to-board connectors feature a large floating range for space-saving and design flexibility. The connectors feature a ±0.50mm floating range in X-, Y- and Z-axis directions, to facilitate assembly in the event of misalignment or blind joining. The compact connectors have a 0.40mm pitch, a height of just 5.00mm, and a width of 3.80mm. The series supports high-speed transmission rates up to 6 Gbps. FSB connectors are ideal for a wide range of applications in the automotive, industrial and consumer industries.
- Smallest size in the B-to-B floating connectors market
- Soft floating force making assembly and operation easy
- High-temperature support up to 125 degrees C
- High-speed transmission supports a high-speed transmission rate of up to 6 Gbps
- Low-halogen material
- SlimStack FSB3 Series Connector: +/- 0.30mm floating range in X-, Y-, and Z- axis directions
- SlimStack FSB5 Series Connector: +/- 0.50mm floating range in X-, Y-, and Z- axis directions
- Industrial (non-Robotics)
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Car cameras, radar, LiDAR, & infotainment
- Electric vehicle inverters & ADAS
- Automation machines
- Transformers
- Test equipment
- UAVs (drones)
- Gaming consoles
- Mini digital cameras
- Security cameras
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
SlimStack Board-to-Board Receptacle, 0.4mm Pitch, FSB3 Floating Series, 3mm Mated Height, 3.2mm Mated Width, With Cover Tape, 30 Circuits |
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
SlimStack Board-to-Board Receptacle, 0.4mm Pitch, FSB3 Floating Series, 3mm Mated Height, 3.2mm Mated Width, 40 Circuits |
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
SlimStack Board-to-Board Plug, 0.40mm Pitch, FSB3 Floating Series, 3.00mm Mated Height, 3.20 Mated Width, 30 Circuits |
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
SlimStack Board-to-Board Plug, 0.4mm Pitch, FSB3 Floating Series, 3mm Mated Height, 3.2mm Mated Width, 40 Circuits |