Molex CP-3.3 Wire-to-Board Connectors
Molex's glow wire compliant and potting capable CP-3.3 wire-to-board connectors feature full keying and color pairing to prevent mis-mating and enhance user safety in consumer electronics, white goods, industrial and medical applications.
- Fully polarized and color-coded plugs and receptacles facilitate easy identification of mating parts, preventing mis-mating and speeding up the assembly process
- Two terminal position assurance (TPA) retainers ensure that crimped terminals are fully inserted
- Inertia (less impact to PC board) inner lock on receptacle housing facilitates low-insertion-force locking; tactile and audible "click" ensures fully locked housings
- Kinked solder tails offer added header to PCB retention during solder reflow
- Glow wire compatible; meets global safety and environmental requirements
- Potting capability (7.50mm height) prevents ingress of dust and water
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Automation equipment
- White goods
- Gaming machines
- Drones
- Air conditioners
- Laser printers
- Vacuum cleaners
- Desktop PCs
- Power tools
- Infotainment
- Patient monitoring
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
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Positive Lock, Glow-Wire Capable, 2 Circuits, Natural |
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
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Positive Lock, Glow-Wire Capable, 2 Circuits, Black |
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
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Positive Lock, Glow-Wire Capable, 4 Circuits, Natural |
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
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Positive Lock, Glow-Wire Capable, 4 Circuits, Black |
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
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Positive Lock, Glow-Wire Capable, 6 Circuits, Natural |
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
CP-3.3 Receptacle Housing, 3.30mm Pitch, Dual Row, Positive Lock, Glow-Wire Capable, 6 Circuits, Black |
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
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 2 Circuits, Natural |
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
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 2 Circuits, Black |
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
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 4 Circuits, Natural |
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
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 4 Circuits, Black |
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
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 6 Circuits, Natural |
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
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 6 Circuits, Black |
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
CP-3.3 Terminal Position Assurance (TPA) Retainer, 1 Circuit |
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
CP-3.3 Terminal Position Assurance (TPA) Retainer, 2 Circuit |
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
CP-3.3 Terminal Position Assurance (TPA) Retainer, 3 Circuit |
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
CP-3.3 Wire-to-Board Crimp Terminal, Female, 22-24 AWG, Reel |
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
CP-3.3 Wire-to-Board Crimp Terminal, Female, 26-28 AWG, Reel |