APEM FNR Series Sealed Rocker Switches
Specifically designed for easy forward & reverse control, the APEM FNR series rocker switch provides the utmost in user comfort, guaranteeing maximum efficiency and highly intuitive operation.
Being extremely well sealed, this rocker switch is particularly suited for demanding environments, especially on all-in-one joystick controls. Circular in shape (20 mm dia.) and with LED resistors embedded, it can be easily mounted and installed on a control lever.
The FNR series is ergonomically optimized and has excellent tactile effect. Whether it is mounted on the forward side of the joystick or on the lever, its ergonomically designed size and height means that the final user experience is more intuitive. Handling is comfortable and precise, even when used repeatedly. Because of the vertical integration of all our production phases, this new rocker switch can be personalized for backlighting (5 colors available), markings, extra sealing, flying leads output (type and length) and connectors.
- High sealing level for applications in harsh environments
- Very easy integration and mounting: Drop-in mounting, circular shape and embedded LED resistors
- Dedicated grip integration for joysticks front faceplates
- SIL2 capable: the FNR series rocker switches will help reach the safety level required by final application
- High B10d: with a B10d value of 1 million, the FNR series rocker switches ensure a very low potential failure rate
- IP69K according to DIN 40050-9
- Backlighting: 5 colors available + dual colors
- Operating temperature: -40 to 85 degrees C
- Industrial (non-Robotics)
- Construction Equipment (Not Vehicles)
- Contract Manufacturing
- Harsh environments
- All-in-one joystick controls
APEM FNR Series Sealed Rocker Switches Video