Switchcraft HDMI Type A Board Mount Receptacles

Switchcraft's HDMI connectors offer reliable quality in 4 versatile designs. Compatible with standard HDMI Type A connectors, these receptacles feature premium materials and a robust design, while unique vertical mount styles provide space savings to solve common design challenges. Item RAVHD19ETR offers extra RF/EMI protection and a minimum of 10,000 insertion withdrawal cycles for the most critical applications.

  • Versatile designs- 4 designs, including vertical mount, and optional mounting flange, and an option for extra RF/EMI protection, offer solutions to many common design challenges.
  • Easy to Integrate- These connectors are packaged on tape & reel or in pick and place trays for easy installation and work as replacements for some commonly used connectors.
  • Switchcraft HDMI connectors are built to the highest quality standards, use premium materials, and meet all applicable HDMI v2.0 specifications.
  • Life: 5,000 cycles (RAVHD19ETR 10,000 cycles)
  • Current Rating: 0.5A
  • Voltage Rating: 40V
  • Shell: Nickel Plated
  • Lighting, Signs & Displays
  • Computer / Datacom / Telecommunications
  • Gaming & Vending Systems
  • Consumer Electronics
  • Televisions
  • Satellite box
  • DVD player/recorder
  • Gaming consoles
  • PCs