Souriau Trim Trio UTGX Series Ruggedized Connectors
The Souriau-Sunbank by Eaton UTGX Series offers a versatile, ruggedized connector for waterproof, shock-proof and UV resistant industrial applications. Ideal for both indoor and outdoor applications with a lifespan of up to 27 years in-application, the UL/IEC certified UTGX series connectors are a safe and reliable solution. The UTGX series can withstand continuous underwater immersion, routine pressure washing, dirt and dust and other harsh conditions.
The UTGX series can be used in a wide range of configurations and electrical layouts, allowing you to save space on your equipment. While the bayonet locking mechanism ensures a quick and secure connection and disconnection, other updates to the lightweight design make the UTGX series connectors easier than ever for operators to handle quickly. Especially in high-mating cycle applications, UTGX will save time and money for your business.
- Focused on 3 sizes of connectors: 10, 12 and 14 (larger sizes are planned into mid-term future)
- A design for removable inserts (Common to TRIM TRIO family)
- Hi-Seal inserts proposed for IP68/69K sealing when unmated
- Connector qualified V0 (UL94) & F1 (UL746)
- Intermateable with future UTSX and UT0X series
- Interchangeable with UTS, UTG and UT0 series
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Banking / Office / Retail Systems
- Other
- Off-road vehicles
- Heavy equipment
- Building automation & control
- Energy
- Power
- Metal work
- Infrastructure
- Instrumentation & Measurement
- Robotic
Souriau Trim Trio UTGX Series Ruggedized Connectors Video
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
Jam Nut Receptacle, Without Backshell, With 19 Male Solder Contacts |
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
Jam Nut Receptacle, Without Backshell, With 7 Male Solder Contacts |