Molex LoRa External Antennas
Molex LoRa External Antennas are flexible whip antennas operating on LoRa frequency bands offering high performance and 360 degree coverage.
- High-band antenna with 2.5dBi peak gain and 75% efficiency provides strong and stable wireless connection
- Hinge joint allows 90 degree rotation on the vertical plane and SMA-J connector allows 180 degree rotation on the horizontal plane
- Operates on 868 and 915 MHz LoRa frequencies
- Available with SMA (male) or RP-SMA (male) connector
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Smart city
- Smart meters
- Power devices
- Smart logistics
- IoT in agriculture
- IoT and IT infrastructure
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
Lora 868MHz High-Band External Antenna, 196.00mm Length, with SMA (M) Connector |
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
Lora 915MHz High-Band External Antenna, 196.00mm Length, with RP-SMA (M) Connector |