Molex On-Metal External Wi-Fi Antenna
Molex On-Metal Wi-Fi antennas allow mounting directly to metal surfaces without compromising RF performance. This antenna is an off-the-shelf 2.4GHz/5GHz external antenna designed for IoT applications. The Molex On-Metal Wi-Fi antenna features 2.0W RF power, 50Ω impedance, and 2.0dBi/5.5dBi peak gain.
- Backside adhesive and screw mounting options enable instant application anywhere on the device
- Small form factor provides space savings
- Metal surface mount allows mounting directly on the metal surface without compromising RF performance
- 300.00mm cable length
- Linear polarization
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Consumer Electronics
- Connected home
- Security & surveillance
- Home automation
- Home streaming
- Entertainment
- Smart appliances
- Energy & utilities
- Smart factory/industry/city
- IoT and IT infrastructure
- Networking
- Commercial vehicles
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
2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 300.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors |