JAE MX79A Series In-Vehicle Connectors for ICT Devices

JAE's MX79A Series are miniaturized high-speed automotive infotainment connectors designed to support data transmission. Speeds of up to 1.5 Gbps can be supported when used in conjunction with the MX55J Series of automotive camera connectors. Four mating key variations are available to prevent incorrect mating when multiple connections are used for the same module.

  • Supports LVDS, Ethernet and USB protocols
  • 4 contacts total; 2 positions for signal (1 pair) + 2 positions for power supply
  • Available as a complete harness to ensure transmission performance reliability
  • Mechanical locking structure prevents damage from twist force when mated
  • 4 mating key variations prevents incorrect mating
  • Offers high retention strength considering small size
  • Compatible with Shield Twist Quad Wire (STQ) cables
  • Realizes high retention strength while maintaining small size
  • Automotive (non-EV)
  • Consumer Electronics
  • Automotive navigation system
  • Advanced driver assistance systems
  • Back-up cameras
  • In-vehicle entertainment
  • User interface modules
  • Autonomous driving

JAE MX79A Series Video