Stewart Connector Cat 6a Cable Splicer
Stewart Connector's Category 6a tool-less cable splicer is designed to create easy connections between patch cables and installation cables for consolidation point applications or for end-to-end links. The Category 6a tool-less cable splicer allows for this direct connection without the need of RJ45 couplers or connectors on both ends.
- Option of either T568A of T568B wiring configuration
- Terminations to solid or stranded wire
- Zinc-Alloy fully shielded
- Individually packaged with termination instructions
- Includes strain relief and mounting bracket to attach to walls or ceilings
- Compatible with Category 6a hardware
- No termination tooling required
- Compliant with ANSI/TIA-568.2-D and ISO/IEC 11801
- Industrial (non-Robotics)
- Contract Manufacturing
- Other
- Cable & harness assembly
- Industrial manufacturing