TEWA TT-2 SERIES Glass Encapsulated NTC Thermistor
TEWA TT2 series NTC "pearl" thermistors are glass encapsulated sensing devices with standard electrical characteristics similar to the TT-1 series disc thermistors. Custom electrical characteristics can be produced in this configuration also. The glass encapsulation provides excellent stability and durability in an established product style. TT2 series thermistors are available with dumet wire with or without polyimide tubes for insulation.
- Glass encapsulation provides extra moisture protection and interchangeability,
- Proven Stability and Reliability.
- Designed for temperature measurement, control and compensation
- Available with dumet wire with or without polyimide tubes insulation
- Available in custom probe assemblies
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Other
- HVAC Products
- White Goods
- Industrial, Instrumentation
- Chemical Industry
- Medical
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
5KOHM GLASSBEAD,B3480,200C THERMISTOR NTC |
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
PT1000B SS,105C,1500MM, IP67 THERMISTOR NTC PROBE |
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
PT1000B SS,200C,1500MM, IP67 THERMISTOR NTC PROBE |
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
PT1000B SS,300C 1500MM, IP65 THERMISTOR NTC PROBE |
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
PT100B SS, 105C,1500MM, IP67 THERMISTOR NTC PROBE |
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
PT100B SS, 200C,1500MM, IP67 THERMISTOR NTC PROBE |
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
PT100B SS, 300C,1500MM, IP65 THERMISTOR NTC PROBE |
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
1.8K, B3500,UNINSULATED THERMISTOR NTC |
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
1.8K,B3500, TEFLON INSULATED THERMISTOR NTC |
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
100K, B4260, UNINSULATED THERMISTOR NTC |