Laird Performance Materials Standard SMD Contacts

Laird Performance Materials develops and manufactures standard precision electronic SMD contacts for the use of grounding, carrying current and signals, and interconnect PCBs and devices. Laird SMD contacts are available in a wide variety of plating options which allow for the maximum electrical current carrying performance and galvanic corrosion compatibility. The base material of Beryllium Copper features excellent resilience and electrical properties, thus making the contact suitable in electronic applications.

  • SMD contacts are RoHS compliant
  • Simple board level EMC solutions for simple grounding points
  • Low compression force
  • Variety of shapes and sizes
  • Available in other base material (e.g. Phosphor Bronze)
  • Standard surface Gold  over Nickel, other options available (Tin, Nickel)
  • Standard packaging, Tape and Reel
  • Industrial (non-Robotics)
  • Computer / Datacom / Telecommunications
  • Automotive (non-EV)
  • Consumer Electronics
  • Laptop computers & tablets
  • Networking equipment
  • Printer
  • Infotainment/ Automotive
  • Electrical components
  • Digital cameras
  • Mobile devices/ smart phones/ GPS