Molex Mini50 Sealed Wire-to-Device Receptacle
Delivering significant space savings over traditional USCAR 0.64mm connectors, Molex's Mini50 sealed wire-to-device receptacles utilize smaller pins, terminals and wire gauges while providing protection from water and dust ingress.
- Sealed receptacle delivers a 0.5mm connector interface tested to meet full USCAR specifications
- No parting lines on sealing surface
- Optional CPA- Mating assurance feedback device that prevents accidental un-mating
- Reduced package sizes shrink footprint 25% compared to USCAR 0.64mm unsealed interfaces
- Reduces PCB footprint by 30% compared to 4-circuit connectors
- Polarization options eliminate mating and assembly errors. Color-coded to correspond to polarity
- Independent Secondary Lock (ISL) terminal-retention feature
- Rounded shape allows for through-hole routing
- IP68 rating, IP69K with backshell
- Non-Auto Transportation
- Automotive (non-EV)
- Power steering
- Cameras
- Sensors (parking, radar, etc.)
- Braking
- Exterior lighting
- Mirrors
Molex Mini50 Sealed Wire-to-Device Receptacle Digital Datasheet
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
Mini50 Sealed Receptacle Housing, Dual Row, with CPA, 8 Circuits, Polarization Option A, Black |
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
Mini50 Sealed Receptacle Housing, Dual Row, without CPA, 8 Circuits, Polarization Option A, Black |
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
Mini50 Sealed Receptalce Housing, Dual Row, with CPA, 16 Circuits, Polarization Option A, Black |
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
Mini50 Sealed Receptacle Housing, Dual Row, without CPA, 16 Circuits, Polarization Option A, Black |
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
CTX50 S RCPT TERM SN L1G DWND MS |
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
Mini50 Sealed Cavity Plug, 13.85mm Length, Light Gray |