WAGO Wireless Access Point

The Wireless Access Point from WAGO enables wireless access to a machine or system. This wireless transmission can be performed via WLAN (IEEE802.11a/b/g/d/n/r), Bluetooth or Bluetooth Low Energy in different operating modes. For example, a tablet or smartphone can be used to access the control system of a machine via a radio connection. The device can also be configured to integrate a machine or system into an existing wireless network (e.g., WLAN network) as a client. In the third main operating mode, a wireless transmission link for ETHERNET protocols (e.g., PROFINET, Modbus/TCP, Ethernet/IPTM) can be established between two devices. In this gateway mode, the device is used as a cable substitute to create a robust, industry-proven Bluetooth® or WLAN link between two automation devices.

  • Through-panel mounting reduces installation time with simplified mounting and standard electrical connections or via POE. No need for M12 waterproof cables
  • WLAN 2.4GHz or 5GHz with security - Robust, secure wireless communications
  • Bluetooth 2.1 or Bluetooth 4.0 Low Energy with security - Low latency, secure communications in applications where fast data updates are required
  • 650 feet line-of-sight range (obstructed applications possible withe reduced ranges)
  • Built-in security WPA/WPA-2PSK, LEAP, PEAP - Helps ensure wireless network security using supported WLAN and Bluetooth security technologies
  • Access Point Mode - Connect up to 7 smart devices to machines using WAGO's Ethernet controllers and web visualizations for mobile device HMIs
  • Gateway Mode - Use two 758-919 or once each of 758-919 and 758-918 as cable replacement for Fieldbus supporting Modbus TCP, Ethernet/IP or Profinet protocols
  • Client Mode - Use on 758-919 to connect and industrial network to an existing wireless network
  • Enables wireless IoT
  • Web-based management
  • Industrial (non-Robotics)
  • Power Generation, Fuel & Energy
  • Factory applications
  • Process plants
  • Water/waste water
  • Oil & gas

WAGO Wireless Access Point Digital Datasheet

758-919

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Pricing