Johnson Quick Connect Adapters
Cinch Connectivity Solutions' Johnson 2.9mm and high frequency standard SMA quick connect adapters are designed to adapt from a standard threaded jack to a quick connect plug. This allows for rapid test connections to devices using 2.9mm and SMA connectors. The electrical performance is excellent out to 40 GHz with a very reliable connection and the mechanical performance is robust to support up to 1000 mating cycles. These adapters are very popular with all test labs and R&D labs and now can support frequencies up to 40 GHz, 26.5 GHz and 18 GHz with three unique parts.
- VSWR: 1.25 Max DC to 18 GHz, 1.30 Max 18-26.5 GHz
- Impedance: 50 Ohm
- Up to 1000 mating cycles
- Full Mil-PRF-39012 electrical compatibility is obtained with a push and twist motion
- The 2.9mm/SMA Quick-Connect Plug Adapter converts a standard 2.9mm/SMA plug test cable into a Quick-Connect cable.
- Industrial (non-Robotics)
- Consumer Electronics
- Other
- Test and measurement lab equipment
- Instrumentation test fixture hardware
- Cable assembly conversion for quick mating and de-mating