Bel USB-C Adapter Cable Assemblies
Bel’s USB Type-C Adapter cable assemblies enable connections to a USB Type-C equipped computer or smartphone directly to an HD monitor, TV, or projector with several input options. These cable assemblies are only for use with USB-C connected devices that support DP Alt Mode or Thunderbolt™3 connectors. These cable assemblies feature gold-plated connectors to provide superior transmission, high reliability, and durability. USB Type-C supports USB 3.1 communications and features in a small, reversible connector that allows quick and easy plug in. The USB Type-C adapter cable assemblies include HDMI, DisplayPort, and VGA options and are unidirectional (USB Type-C connector input, HDMI, DisplayPort, or VGA output). HDMI and DisplayPort options support output resolutions up to 4K x 2K@60HZ. The VGA option supports output resolutions up to 1920 x 1200@60HZ.
- Gold-pated connectors provide superior transmission, high reliability, and durability
- USB Type-C supports USB 3.1 communications and features in a small, reversible connector that allows quick and easy plug in
- USB Type-C adapter cable assemblies include HDMI, DisplayPort, and VGA options and are unidirectional
- HDMI and DisplayPort options support resolutions up to 4K x 2K@60Hz
- VGA options supports output resolutions up to 1920 x 1200@60Hz
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Televisions
- Screens/ Monitors
- Computer systems
- Projector
- Smartphone