Sensata FLPV Series Flameproof Float Sensor
Sensata's FLPV is a flameproof vertical float switch range which has been designed to give the user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements.
Manufactured in stainless steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. The single float version gives high (make on rise) and low (make on fall) level indications for alarms and controls systems. The dual float versions give either make on rise for both high and low levels (used for tank emptying control) or make on fall for both high and low levels (used for tank filling control). The switches are screw mounted vertically via a 1 ¼” BSP thread, and does not require access to the inside of the tank.
- Stainless steel 316L
- Corrosion resistant to meet the toughest applications in hazardous environments
- Single float gives both high (make on rise) and low (make on fall) level indications for alarms and control systems allowing overall system cost reduction
- IP66 protection rating
- Operating temp range: -20 to 79 degrees C
- Switching voltage: 220VAC, 120VDC
- PED approved (10 BAR)
- Industrial (non-Robotics)
- Appliance & HVAC
- Other
- Chemical and petrochemical industry
- Machinery and plant engineering
- Oil and refrigerant industry
- Cooling systems
- Food and beverage industry
- Stirring and process technology