HARTING Han 1A Housing

The Han® 1A offers a compact, robust and universally deployable rectangular connector system for transmission in all lifelines of Industry 4.0 (data, power, signals). Smaller and smaller drives are also requiring smaller and smaller interfaces, e.g. in engineering and robotics. The new connector series reflects the trend with matching housings and inserts. The necessary shielding for the motor connection can also be achieved with Han® 1A plastic connectors.

  • Choice of wire termination, IP rating, locking method, strain relief, and mounting
  • Highly customizable with standard parts
  • Compact connector for power accommodating field installation
  • Snap-in technology; fast connection with no screws
  • Time/labor savings
  • Up to 16A / 600V
  • Temp range: -30 to 90 degrees C
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Appliance & HVAC
  • Computer / Datacom / Telecommunications
  • Non-Auto Transportation
  • Other
  • Robotics
  • Transportation
  • Machinery
  • Heaters
  • Fans
  • Small drives
  • Lighting
  • Conveyors
  • Speakers
  • Door systems
  • Ventilators

HARTING Han® 1A Video