Amphenol All Sensors ELV Series Analog and Digital Pressure Sensors
The ELV Analog and Digital Pressure Sensor Series consists of four new product families featuring Amphenol All Sensors’ ultra low pressure CoBeam2 TM Technology. This innovative sensing element technology provides best-in-class stability for low and ultra low pressure ranges, with the ability to customize calibrations and pressure ranges from a proven world class supplier. The ELV series gives design engineers outstanding flexibility with an exceptional number of choices in package combination. The digital interface eases integration of the sensors into a variety of process control and measurement systems, allowing direct connection to serial communications channels. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air and other dry gases. A protective parylene coating is optionally available for moisture/harsh media protection.
The ELVH Product Family offers a wide assortment of pressure ranges: from 0.5 to 30 inH2O, 1 to 150 psi, and 100 mbar to 10 bar. This product family offers design engineers outstanding flexibility with the exceptional number of choices in package combination and outputs.
- 0.5 to 30 inH2O, 1 to 150 psi, 100 mbar to 10 bar pressure ranges
- Differential, gage, and absolute pressure modes
- Digital I2C or SPI or Radiometric Analog
- SMT J-Lead, DIP, and SIP lead packages available
- 3.3V and 5V supply voltage options
- Parylene coating offered on pressure ranges of 10 inH2O and above
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Consumer Electronics
- Other
- Medical devices & instrumentation
- Respiratory
- Portable/ Hand-held equipment
- Environmental controls, instrumentation & monitoring
- HVAC
- Industrial controls
- Altimeters
- Chemical analysis
- Meteorology
Amphenol All Sensors ELVH Series Pressure Sensors Product Spotlight
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
| Pressure Sensor, 1 PSI Maximum Pressure, Gage, Surface Mount, Commercial, No Coating, Analog, 5V | |||
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
| Pressure Sensor, 1 PSI Maximum Pressure, Gage, Surface Mount, Commercial, Parylene, SPI, 3.3V | |||
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
| Pressure Sensor, 1 PSI Maximum Pressure, Gage, DIP, Commercial, No Coating, Analog, 5V | |||
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
| Pressure Sensor, 5 PSI Maximum Pressure, Differential, SIP, Commercial, No Coating, Analog, 5V | |||
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
| Pressure Sensor, 5 PSI Maximum Pressure, Differential, DIP, Commercial, Parylene, SPI, 5V | |||
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
| Pressure Sensor, 5 PSI Maximum Pressure, Differential, Surface Mount, Industrial, No Coating, I²C, 3.3V | |||
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
| Pressure Sensor, 5 PSI Maximum Pressure, Differential, DIP, Commercial, No Coating, Analog, 5V | |||
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
| Pressure Sensor, 5 PSI Maximum Pressure, Differential, Surface Mount, Commercial, No Coating, I²C, 3.3V | |||
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
| Pressure Sensor, 5 PSI Maximum Pressure, Differential, Surface Mount, Commercial, No Coating, Analog, 3.3V | |||
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
| Pressure Sensor, 5PSI Maximum Pressure, Differential, Surface Mount, Industrial, No Coating, I²C, 3.3V | |||