TE CII FCC-325 Series Relay
The FCC-325 relay from TE Connectivity (TE) expands on the existing high-power switching capabilities of their current MS27418 relay by providing the added benefits of auxiliary contacts. The 2A SPDT auxiliary contacts can be used to perform additional functions related to the control of the relay such as providing circuit trip feedback status, turning on an indicator light, or other similar control functions. The FCC- 325 relay is an excellent choice for harsh inductive, motor and lamp load applications needing additional connectivity.
- Hermetically sealed
- Provides corrosion-resistance
- All welded construction
- No solder sealing
- 1.5" cube enclosure/ 0.452lbs
- Excellent for switching harsh inductive, motor, and lamp loads
- -70 to 125 degrees C temp range
- Power Generation, Fuel & Energy
- Military / Aerospace / Aviation
- Government / Academic / R&D
- Other
- Military & Commercial Aerospace
- Defense
- Naval/ Marine equipment
- Launch systems
- Power distribution
- Fuel pumps
- Guidance and navigation systems
- Weapons systems
- Ground support equipment
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
HERMTIC RLY,28VDC,25A, 3PST W/AUX |
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
HERMTIC RLY,28VDC,25A, 3PST W/AUX,SUPRESSION |