Bel Fuse 0ACH Fast Acting High Current Brick Fuses
Bel Fuse's fast acting high current brick fuses are automotive qualified, surface mountable, ceramic square body fast-blow fuses designed to save space. The 4818 sized fuses measure 4.5mm x 4.5mm x 12.3mm and feature a ceramic body with silver-plated copper caps. Operating within a -40°C to +125°C temperature range, the 0ACH fuses also offer a 60A to 100A current rating range, a voltage rating of 125VAC/72VDC, and a 1kA interrupt rating. The 0ACH fast acting high current brick fuses from Bel Fuse are ideal for use in high power battery systems, routers, blade servers, and other surface mount designs with space constraints and are available on tape & reel for auto-insert SMD processes.
- Fast acting high current brick fuse
- Surface mount design to save space, 4.5 x 4.5 x 12.3mm physical size
- Ceramic square body with end cap design
- Wide operating temperature range, -40°C to +125°C
- Tape & reel for auto-insert SMD process
- AEC-Q Compliant
- MSL = 1
- Designed to UL248-1, 248-14
- Fully compliant with EU directive 2011/65/EU and amending directive 2015/863
- Meets Bel automotive qualification (largely based on internal AEC-Q test plan
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- High-power battery systems
- Routers
- Blade servers
- Surface mount designs
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
SMD Fuse, 60A, 72Vdc, 125Vac |
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
SMD Fuse, 100A, 72Vdc, 125Vac |