Molex PowerPlane Busbar Power Connectors
Molex's PowerPlane Busbar Power Connectors deliver high-current performance along with various configurations and feature options, making them suitable for a wide range of power-distribution applications. These connectors are dimensionally compatible with competitors' connectors, allowing for drop-in replacement for second-source opportunities.
- High-conductivity copper alloy provides superior electrical performance
- Float-mount design available. Allows up to +/- 1.00mm of misalignment, facilitating blind mating in deep racks
- Silver plating for lower resistance provides excellent reliability and performance
- Dimensionally compatible with competitors' connectors. Allows for drop-in replacement for second-source opportunities
- Multiple independent points of contact allow for 40% more points of contact than competitive products for high reliability and enhanced performance
- Low-voltage drop affords minimal heat generation
- Mounts to a busbar via two holes using customer-supplied machine screws as well as solder tab options. Promotes secure fastening to busbar
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Consumer Electronics
- Power connections
- Routers & switches
- Network interfaces
- Networking equipment
- Power supplies
- Rack-mount servers
- Base stations
- Automobile construction equipment
- Electrical switch panels
Molex PowerPlane Busbar Power Connector Digital Datasheet
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
PowerPlane Busbar Assembly, Middle Size, Right-Angle, Screw Mount, 3.00mm and 3.18mm Bus Bar Thickness |
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
PowerPlane Busbar Assembly, Small Size, Right-Angle, Screw Mount, 3.00mm and 3.18mm Bus Bar Thickness |
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
PowerPlane Busbar Assembly, Large Size, Right-Angle, Screw Mount, 3.00mm and 3.18mm Bus Bar Thickness |
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
PowerPlane Busbar Receptacle Assembly, Middle Size, Right-Angle, Through-Hole, 3.00mm and 3.18mm Bus Bar Thickness |
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
PowerPlane Busbar Receptacle Assembly, Small Size, Right-Angle, Through-Hole, 3.00mm and 3.18mm Bus Bar Thickness |
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
PowerPlane Busbar Receptacle Assembly, Large Size, Right-Angle, Through-Hole, 3.00mm and 3.18mm Bus Bar Thickness |