Johnson Ganged SMP Edge Mount Connector
Cinch Connectivity Solutions announces their Johnson SMP ganged and board to board RF connector solutions. The SMP Product Family is launching a standard offering of a 4 port board to board solution, which can also be configured as a cable assembly to a ganged connector offering. The 4 port version can be optimized and customized to meet customers’ needs, for a number of ports, board spacing, connector separation spacing, and cable type/lengths, etc.
- Mating force spec 15 lbs engagement/ 5 lbs disengagement per SMP Full Detent specs, complies with MIL-STD-348A SMP specifications
- Frequency range: DC to 40 GHz
- 50 ohms, Brass or Stainless Steel
- Scalable & cost effective up to 8 ports with one or two rows
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Networking router and switches
- Test and Measurement rack system
- Instrumentation Test Fixture Equipment
- Semiconductor ATE Test Boards
- Wireless Infrastructure Antenna Systems
- Radar Systems
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
SMP MALE FULL DETENT 4-PORT PCB EDGE MOUNT |
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
SMP MALE FULL DETENT 2-PORT PCB EDGE MOUNT |
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
SMP MALE LIMITED DETENT 2-PORT PCB EDGE MOUNT |
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
SMP MALE LIMITED DETENT 4-PORT PCB EDGE MOUNT |
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
SMP MALE SMOOTH BORE 2-PORT PCB EDGE MOUNT |
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
SMP MALE SMOOTH BORE 4-PORT PCB EDGE MOUNT |