TE Printable Continuous Tubing (-CT)
TE Connectivity's printable continuous tubing is a heat-shrinkable high-performance tubing that can be used with any TE thermal transfer printer to create identification sleeves for wire and cable harnesses in harsh environments. Tubing supplied diameter ranges from 2.4mm (0.031Inch) to 50.8mm (2.0Inch) depending on the product type.
- Create identification labels for wire and cable harnesses in harsh environments with any TE Connectivity thermal transfer printer
- User flexibility to design custom length markers from 5mm to 3 meters using TE WinTotal software
- Optimal reel length to maximize bulk printing and minimize storage space
- Reduce installation time with a more open profile
- High performance thermal transfer printable tubing in a continuous format
- Material, sizes and colors to suit both harsh environment and commercial print criteria
- Compatible with all TE Printers
- Data input with WinTotal
- Open profile to allow easier applications
- Standard color white and yellow. Other colors on demand
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Rail
- Aerospace
- Industrial
- Automation
- Panel builders
TE Connectivity Printable Continuous Tubing Video Spotlight
TE Connectivity Cable Identification Video
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
TMS-CT-50M-1/2-OUT-9 |
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
TMS-CT-50M-3/4-OUT-9 |
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
TMS-CT-50M-1-OUT-9 |
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
D-CT-50M-2.4-OUT-9 |
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
D-CT-50M-3.2-OUT-9 |
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
D-CT-50M-4.8-OUT-9 |
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
D-CT-50M-6.4-OUT-9 |
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
D-CT-50M-2.4-OUT-4 |
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
D-CT-50M-3.2-OUT-4 |
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
D-CT-50M-4.8-OUT-4 |