Hirose FH75 Series FPC/FFC Connector

In recent years, many automobiles have been equipped with cameras, radars, LiDAR, and other devices to enable advanced driving support systems such as lane departure prevention and automatic emergency braking. These electronic devices are often placed in harsh environments such as near the engine room, which is subject to high temperatures and mechanical vibration. The connectors used in the devices must have high performance.

Hirose’s FH75 Series supports a high temperature of 125°C due to the enhanced contact material and design. Also, high contact reliability is achieved with the high FPC/FFC retention force and two-point contact design. This FPC/FFC connector is ideal for automotive devices because it meets the severe test conditions of the industry and ensures high reliability in harsh environments.

  • Independent two-point spring contact design reduces contact failure due to dust intrusion
  • 125 degrees C heat resistance to satisfy severe automotive requirements
  • High FPC retention force with FPC tab and housing side catches
  • PCB and FPC/FFC compatible with FH52E/K/T
  • Supports MIPI D-PHY (1.5Gbps)
  • Industrial (non-Robotics)
  • Automotive (non-EV)
  • Autonomous Driving Sensors

Camera
Radar
LiDAR

  • In Vehicle Infotainment Devices

Center Stack Display
Head Up Display
Audio
Electrical Mirror

  • Other Industrial Equipment
FH75-40S-0.5SH(99)

Images for Reference only

3D Model
Availability
Immediate Shipment:
Minimum: 0 Multiple: 0
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
40 Position FFC, FPC Connector, 125? Heat ResistanceTwo-Point Contact 0.020" (0.50mm) Surface Mount, Right Angle
Pricing