Stewart Connector Essential Modular Jacks
Stewart Connector's Essential Line of modular jacks are ideal for common modular jack applications that support the transmission of Gigabit Ethernet signals targeted to hubs, switches and routers. This line of modular jacks includes both right angle and vertical thru-hole mount options for 4, 6, and 8 position unshielded modular jacks.
- 15 micro-inches of gold plating in contact mating area
- Voltage rating 125 VAC RMS
- Current rating 1.5 AMP
- Storage and operational temperature: -40 to 80 degrees C
- Computer / Datacom / Telecommunications
- Banking / Office / Retail Systems
- Consumer Electronics
- Routers
- Servers
- Consumer products
- Telecom applications
- Standard office equipment
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
RJ45 Jack, 8P8C, unshielded horizontal |
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
RJ45 Jack, 8P8C, unshielded horizontal flange |
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
RJ45 jack ,6P6C, unshielded horizontal |
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
RJ45 jack ,6P6C, unshielded horizontal, flanged |
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
RJ45 jack, vertical, 6P4C, unshielded, |
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
RJ45 jack, vertical, 6P4C, unshielded, flanged |
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
RJ45 jack, vertical, 6P6C, unshielded, flanged |