Amphenol HDMI FTV Connection System
Amphenol's HDMI FTV connection system for harsh environment is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism (MIL-DTL-38999 series III type) to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug, protecting it from shocks, dust and fluids. The assembly of this ruggedized plug can be easily done directly in the field and doesn't require the use of any tools.
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-coupling device
- Shell size 17
- No cabling operation in field and no tools required
- Improved EMI protection
- Mating cycles: 500 min
- Panel thickness: 1.6mm min and 3.18mm max for jam nut receptacle
- HDMI 2.0 protocol
- Transmission bandwidth: 18 Gbit/s with 6 Gbit/s per lane
- Can support 4K UHD (3849 x 2160) at 60 Hz
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Military / Aerospace / Aviation
- Displays
- Consoles
- Vision systems
- Situation awareness
- C5ISR
- Battlefield
- Ground vehicles
- Navy
- Railway