Qualtek NEMA Tamper Resistant Snap-in AC Power Outlet with IDC Terminals

Qualtek, a leading manufacturer of AC receptacles, offers the 739W-X2/55, a 20A NEMA 5-20R tamper resistant convenience outlet, providing the same tamper resistant system as other Qualtek models.

  • Built in shutter system which prevents foreign objects from touching electrically live components when inserted into the slots
  • Designed with a snap-in mounting configuration
  • Works with panel thicknesses from 0.8mm to 2.0mm
  • Utilizes the same panel cutout as other popular 739W series outlets
  • Insulation Displacement Connections (IDC) eliminate the need for special tools
  • Designed to be used with 12AWG solid copper conductors
  • Current capacity: up to 20A @ 125VAC
  • Rated under the Component Recognition Program of Underwrites Laboratories File No. E139605
  • Industrial (non-Robotics)
  • Lighting, Signs & Displays
  • Power Generation, Fuel & Energy
  • Consumer Electronics
  • Outlet strips
  • Uninterruptible Power Supplies (UPS)
  • Industrial applications
  • Pop-Up power outlets
  • Desktop lamps

Qualtek NEMA Tamper Resistant Snap-in AC Power Outlet with IDC Terminals Digital Datasheet