HARTING T1 Industrial SPE AWG22 PUR Cable Assemblies
Standardized according to IEC 63171-6, HARTING T1 industrial cable assemblies is the new connectivity standard for any industrial single pair ethernet application. A highly optimized high frequency design, shielding and high mechanical robustness make HARTING T1 SPE cable assemblies a perfect choice to fulfill all industrial single pair ethernet demands.
- Only 2 wires to communicate ethernet allows for significant weight and diameter reduction of the cable
- Easier and faster connector assembly
- Capable of achieving gigabit ethernet speed and multi-gigabit speeds in the future
- Up to 1,000m reach with 10 Mbit/s data performance and PoDL functionality
- Ability to deliver data and power over very long distances to devices residing at the edge of industrial networks (eg. sensors)
- 1,000 mating cycles with IP 20 protection rating
- Operating temp range: -40 to 80 degrees C
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Other
- Automation
- Robotics
- Machinery
- Agricultural
- Transportation
- Connections to sensors and actuators
- Ethernet network devices (switches, routers, etc.)
- Vision and surveillance cameras
- HMI and control equipment
HARTING T1 Industrial – Single Pair Ethernet Video
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
T1 SPE IP20 1x2xAWG22/7 PUR 0,5m |
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
T1 SPE IP20 1x2xAWG22/7 PUR 1m |
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
T1 SPE IP20 1x2xAWG22/7 PUR 2m |
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
T1 SPE IP20 1x2xAWG22/7 PUR 3m |
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
T1 SPE IP20 1x2xAWG22/7 PUR 7.5m |
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
T1 SPE IP20 1x2xAWG22/7 PUR 10m |
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
T1 SPE IP20 1x2xAWG22/7 PUR 15m |
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
T1 SPE IP20 1x2xAWG22/7 PUR 20m |