Switchcraft Low Profile PCB Mount DC Power Jacks
Switchcraft DC power jacks offer a low 5.8mm profile for use in compact electronic devices. These new power jacks are now 30% lower in height than the standard DC power jacks. Switchcraft jacks are made in the USA and for decades have been the most trusted for critical devices all over the world. This new series is especially designed for today's compact electronic devices, reducing the distance from the PCB to the center of the jack from 0.330" to 0.230". The only change is in the height dimensions allowing the jacks to still mate with standard plugs from Switchcraft or other manufacturers since the overall design remains the same.
The Low Profile PCB mount DC power jacks are available with a full range of center pin diameters and bushing lengths with standard and high-temperature options.
- Low profile design minimizes the height of the jacks making it easier to fit in compact electronic devices
- Reduces the distance from the PCB to the center of the jack from 0.330" to 0.230"
- Rated for a minimum of 10,000 insertion/withdrawal cycles
- Made in the Switchcraft factory in Chicago using high quality materials
- Computer / Datacom / Telecommunications
- Consumer Electronics
- Digital cameras
- Digital video recorders
- Personal audio equipment
Low Profile DC Power Jacks Video
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2.5mm Center Pin Size, Short Bushing, High Temperature |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2.5mm Center Pin Size, Short Bushing |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2.1mm Center Pin Size, Short Bushing, High Temperature |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2.1mm Center Pin Size, Short Bushing |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2mm Center Pin Size, Short Bushing, High Temperature |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2mm Center Pin Size, Short Bushing |
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
Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing, High Temp |
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
Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2.1mm Center Pin Size, Long Bushing, High Temperature |
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
Low Profile RAPC Mount DC Power Jack, 2.1mm Center Pin, Long Bushing |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2mm Center Pin Size, Long Bushing, High Temperature |
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
Low Profile, Right Angle PC Mount, DC Power Jack, 2mm Center Pin Size, Long Bushing |