Molex SlimStack Hybrid Power SMT Board-to-Board Connectors
Ideal for tight-packaging applications such as mobile phones, SlimStack™ fine-pitch connectors offer a wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility.
SlimStack high-speed micro-miniature board-to-board stacking connectors with speeds up to 20 Gbps and pitch sizes ranging from 0.35 to 1.00mm provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries. Also available in hybrid power/signal versions that can deliver up to 6.0A of power.
Achieve up to 6A of power and electrical reliability in an ultra-compact design with SlimStack Hybrid Power connectors, designed for battery and other power applications for mobile devices such as cellphones, Tablet PCs and portable medical equipment. It features a narrow pitch and width, ultra-low profile and short length for maximum space savings, compact hybrid interface with high-strength power and signal contacts which combines extra signal lines into power connector footprint for space savings, and low contact resistance which offers up to ten milliohms of contact resistance for electrical current stability.
- Delivers up to 6.0A of power
- Narrow pitch and width, ultra-low profile and short length
- Dual-contact design for both power and signal contacts
- Wide guiding area on housing wall ends
- Compact hybrid interface with high-strength power and signal contacts
- Audible click during mating Low contact resistance
- Meets the growing power needs of mobile applications
- Offers maximum space savings
- Assures contact reliability; withstands shock and vibration
- Provides mating alignment for more efficient operator assembly while avoiding housing damage
- Combines extra signal lines into power connector footprint for space savings
- Provides operators with maximum mating assurance
- Offers up to ten milliohms of contact resistance for electrical current stability
- Medical Electronics
- Computer / Datacom / Telecommunications
- Consumer Electronics
Smart Phone, Tablet PC's, Portable Audio, Portable Navigation Equipment, Portable Patient Monitoring, Portable Endoscopy Light Source, Portable Battery Device
Molex SlimStack Hybrid Power SMT Board-to-Board Connectors Video