Molex Mini-Fit Sigma FIP Hybrid Connector
Molex's Mini-Fit Sigma sealed wire-to-wire connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam and dust debris ingress and features the ability to connect multiple receptacles to a single panel mount plug. Molex Mini-Fit Sigma connectors are ideal for use in a variety of commercial vehicle, home appliance, consumer, and industrial automation applications. These 4.2mm connectors operate over a -40°C to +105°C temperature range and offer 600V maximum voltage and 13A maximum current.
- Fully isolated terminals protect against potential damage during handling
- Receptacles and plugs accept both standard Mini-Fit and Mini-Fit Plug crimp terminals
- Polarized mating geometry helps ensure header and receptacle cannot be mismated
- Panel mount and vertical header options
- Terminal Position Assurance (TPA) with secondary locking feature reduces assembly errors and helps to ensure terminals are fully seated to avoid end-product failure
- Robust latch design provides superior retention
- Medical Electronics
- Industrial (non-Robotics)
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Automotive (non-EV)
- Gaming & Vending Systems
- Consumer Electronics
- Harness manufacturers
- Electronic control modules
- Gaming & vending machines
- Copiers & printers
- Industrial equipment
- Medical devices
- X-rays
- Backplanes
- Routers, servers & switches
Molex Mini-Fit Sigma Sealed Power Connectors Video
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
Mini-Fit Sigma Sealed Hybrid Plug Housing, Dual Row, 4.20mm Pitch, 16 Circuit Footprint, 2-4-6 Circuit Configuration, UL94V-0, Natural |
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
Mini-Fit Sigma Sealed Hybrid Plug Housing, Dual Row, 4.20mm Pitch, 16 Circuit Footprint, 2-10 Circuit Configuration, UL94V-0, Natural |
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
Mini-Fit Sigma Sealed Hybrid Plug Housing, Dual Row, 4.20mm Pitch, 16 Circuit Footprint, 2-8 Circuit Configuration, UL94V-0, Natural |