3M Mini Stack Connector Series
The 3M™ Mini Stack Connector provides a reliable connection with a simple termination process while reducing the required board footprint. As manufacturing equipment becomes increasingly automated, more electronic components, such as sensors, need to be integrated onto the control boards. This can increase the value of the available board space and drive the need for higher density connector options that do not sacrifice the ease of use. Its compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp Connectors.
- Space-saving: Save 30% more board space in comparison with the 3M Mini-Clamp Connectors.
- Time-savings: Reduce wiring time by about 60% compared to crimping connectors.
- Simple termination process: With contacts integrated into the housing, there is no need to worry about loose parts.
- Easy mating and unmating: Ease of use in the field is important and the 3M Mini Stack Connectors have been designed so that the wiremount plug can be stacked together with the help of molded in alignment bumps to form an easy-to-handle block
- Industrial (non-Robotics)
- Other
- Semi-conductor manufacturing equipment
- High-precision equipment
- Compact equipment with need for integrated sensors
3M Mini Stack Connector Digital Datasheet
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
Mini Stack Connector Dust Cover, 3SD Series, 3SD03-S01 |
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
Mini Stack Connector Hand Tool, 3S9 Series, 3S900-13 |
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
Mini Stack Boardmount Header, 3S6 Series, 3S612-62S3-B00 PP |
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
Mini Stack Connector Wiremount Socket, 3S5 Series, 3S504-S530-G00 PN |
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
Mini Stack Connector Wiremount Socket, 3S5 Series, 3S504-S330-B00 PN |
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
Mini Stack Connector Boardmount Header 3S6 Series, 3S616-62S4-B00 PP |
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
Mini Stack Connector Wiremount Socket, 3S5 Series, 3S503-S330-B00 PN |
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
Mini Stack Connector Wiremount Socket 3S5 Series, 3S503-S530-G00 PN |
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
Mini Stack Connector Hand Tool, 3S9 Series, 3S900-16 |
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
Mini Stack Connector Dust Cover, 3SD Series, 3SD04-S01 |