TE PCB Board Mount Reflow Terminal Block
TE Connectivity's (TE) PCB terminal blocks are designed with miniaturization in mind. The design of PCB terminal blocks consist of one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right-angle shrouded headers, featuring various versions and wire termination methods, including rising clamp technology, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centerline spacing.
This specific versatile and durable board mount reflow terminal block series covers a variety of one-piece, vertical, low profile, surface mount terminal blocks in high-temperature resistant material with rising clamp technology via screw termination. Additionally, the reflow capability of these new blocks opens opportunities for building automation applications where space savings are key. TE’s board mount blocks provide flexibility, stability and increased optionality for automation applications.
- Small dimensions and reflow capability creates great opportunities for building automation applications where space savings are key to drive smaller overall device size or to increase electronic content within the existing application space
- Easy termination and aligned to trend of moving from wave to reflow soldering, allowing for automated assembly lines and option for soldering on both sides of the board
- Smaller sized and low weight components can easily become unstable during the soldering process. A closed clamp and adding positioning pegs increases stability and improves planarity, significantly reducing problems during the soldering process
- Centerline: 3.5mm/0.138", 3.81mm/0.15", 5mm/0.197"
- Connector size: single row, 2-12 positions
- Reflow solder capable to 260° C
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Appliance & HVAC
- Other
- Building automation
- HVAC
- Lighting
- Elevator
- Building entry & security
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
TERM BLK SMD 180 2P 5MM |
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
TERM BLK SMD 180 3P 5MM |
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
TERM BLK SMD 180 2P 3.81MM 7A |
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
TERM BLK SMD 180 3P 3.81MM 7A |
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
TERM BLK SMD 180 2P 3.5MM |
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
TERM BLK SMD 180 3P 3.5MM |
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
TERM BLK SMD 180 2P 3.81MM 12A |
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
TERM BLK SMD 180 3P 3.81MM 12A |