Bel Fuse 0ABB Time Delay SMD Fuse
The Bel Fuse 0ABB time delay SMD fuse is an AEC-Q compliant 0603 size surface mount slow blow chip fuse with current ratings from 1A to 8A in a small ceramic and glass constructed package. Operating within a -55°C to +150°C temperature range, these lead-free, halogen-free, time-delay fuses provide excellent environmental integrity, fully complying with the EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1). The 0ABB fuses are also RoHS and AEC-Q compliant for use in automotive applications. Other application uses include electronic devices and batteries.
- High inrush current withstand capability
- Small size, 0603 SMD
- Current rating from 1A to 8A
- Wide operating temperature range from -55 to 150°C
- Tape and Reel for automatic SMD placement
- Compatible with 260°C Pb-free IR and wave soldering process
- Ceramic and glass construction
- Excellent environmental integrity
- Full compliance with EU directive 2011/65/EU and amending directive 2015/863 (MSL =1)
- Halogen free and lead free
- AEC-Q compliant
- Meets Bel automotive qualifications (largely based on internal AEC-Q test plan)
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Electronic devices
- Batteries
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
0603 SMD Fuse. Slow Blow, 1A |
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
0603 SMD Fuse. Slow Blow, 1.5A |
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
0603 SMD Fuse. Slow Blow, 2A |
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
0603 SMD Fuse. Slow Blow, 2.5A |
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
0603 SMD Fuse. Slow Blow, 3A |
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
0603 SMD Fuse. Slow Blow, 3.5A |
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
0603 SMD Fuse. Slow Blow, 4A |
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
0603 SMD Fuse. Slow Blow, 5A |
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
0603 SMD Fuse. Slow Blow, 6A |
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
0603 SMD Fuse. Slow Blow, 7A |
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
0603 SMD Fuse. Slow Blow, 8A |