Crocus Technology CT42X Current Sensor
The CT42x family is a high bandwidth, fast response and ultra-low noise integrated contact current sensor that uses Crocus Technology’s patented XtremeSense® TMR technology to enable high accuracy current measurements for many consumer, enterprise, and industrial applications. The Crocus sensor supports six (6) current ranges where the integrated current carrying conductor (CCC) will handle up to 65 A of current and generates a current measurement as a linear analog output voltage. It achieves a total output error of less than ±1.0% full-scale (FS) over voltage and the full temperature range.
To meet the requests from customers the new CT42x family is expanding with four available configurations that are pin-to-pin and footprint compatible to Allegro/Melexis products: CT427/CT428 have a FAULT pin, CT425/CT426 have a FILTER pin. CT425/CT428 = 5 V, CT426/CT427 = 3.3 V. The CT42x is offered in SOIC-8 package.
- Total output error: <1.0%FS
- Ultra-low noise: ~10mA(RMS)
- 1.0MHz Bandwidth
- Immunity to common mode fields: -54dB
- Rated isolation voltage: >4kV(RMS)
- Linear analog output
- FILTER pin to lower noise on output
- Temperature range: -40 to 125 degrees C
- Supply voltage: CT425= 4.75V to 5.50V, CT426= 3.00V to 3.60V
- 8-lead SOIC package
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Appliance & HVAC
- Computer / Datacom / Telecommunications
- Solar/power inverters
- UPS, SMPS, and telecom power supplies
- Battery management systems
- Motor control
- White goods/ appliances
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 ADC; VDD = 5.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 APK; VDD = 5.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (30 ADC; VDD = 5.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (30 APK; VDD = 5.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 ADC; VDD = 3.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 APK; VDD = 3.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (30 ADC; VDD = 3.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (30 APK; VDD = 3.0 V; Up to +125°C) |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (20 APK; VDD = 5.0 V; Up to +125°C) with FLT Pin |
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
XtremeSense TMR Ultra-Low Noise, 8-lead SOIC (30 APK; VDD = 5.0 V; Up to +125°C) with FLT Pin |