JAE MA01 Floating Board-to-Board Connector
JAE's MA01 Series is the next generation floating board-to-board connector. This product features a highly reliable two-point contact structure, achieving high-speed transmission exceeding 8Gbps. With an operation temperature range of -40°C to +125°C, the connector is suitable for harsh temperature environments unique to the automotive industry.
- Floating tolerance +/- 0.5mm in both X & Y directions
- Stacking height tolerance between boards: +/- 0.5mm in Z-axis direction
- Two-point contact structure ensures high contact reliability
- Low insertion and removal forces achieved by roll surface contact structure
- 8Gbps+ high-speed transmission (10 GBASE-KR and PCIe Gen3 equivalent)
- Excellent mating process with large guides, supporting automatic assembly and mating (mating guide length: +/- 1.0mm)
- Supports automatic mounting
- Allows for multiple connectors to be used on a single board
- Keyed to prevent mis-mating
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Automotive (non-EV)
- Banking / Office / Retail Systems
- Contract Manufacturing
- On board equipment (ADAS-ECU, Central gateway, etc.)
- FA equipment
- Semiconductor manufacturing equipment
- Office machines
- Communication equipment
- Measuring equipment
- Broadcasting equipment
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
90 Postion, Rigid Side, Board to Board Connector |
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
90 Postion, Rigid Side, Board to Board Connector |
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
100 Position, Right Angle, Rigid Side, Board to Board Connector |
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
100 Postion, Rigid Side, Board to Board Connector |
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
100 Postion, Rigid Side, Board to Board Connector |