JAE MX60A Hybrid High Density Pin IP69K Automotive ECU Connector
In the automotive market there are demands for more precise computerized control with the ability to deliver power to in-vehicle systems. Along with the evolution of these electronic control technologies, the number of control signals are increasing, and thus high pin count multipole connectors are required.
JAE'S MX60A automotive grade waterproof connector is ideal for engine compartment applications, catering to these trending requirements. Compatible with a high pin count of 177 positions, it features a lever structure and downsized contacts that reduces operation force.
- IP69K equivalent (actual results may vary depending on test condition)
- High pin count connector with a lever structure that reduces the force required to mate and unmate
- Socket terminal retention strength is 100N or more
- Both signal and power supply socket terminals are available to support a wide range of wire sizes
- Allows for easy harness assembly with a structure that attaches the cable cover after the wires are inserted in housing
- Pin terminal maintains enough durability while maintaining low height, with 1mm width and 0.5mm thickness
- Industrial (non-Robotics)
- Non-Auto Transportation
- Automotive (non-EV)
- High pin count waterproof applications in engine compartments such as automotive and commercial vehicle engine ECUs and PCUs
JAE MX60A Hybrid High Density Pin IP69K Automotive ECU Connector Digital Datasheet
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
Dummy Pin Fill Plug for Power |
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
Dummy Pin Fill Plug for Signal |
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
Socket Connector 68 Position |
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
Front Retainer Socket Housing 68 Position |
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
Harness Cover Socket Housing 68 Position |
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
Socket Connector 109 Position |
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
Front Retainer Socket Housing 109 Position |
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
Harness Cover Socket Housing 109 Position |
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
Right Angle Pin Header 177 Position |
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
Socket Contact for Power Supply, 0.75 - 1.25 mm² (16 AWG - 18 AWG) |
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
Socket Contact for Power Supply, 0.5 - 0.75 mm² (18 AWG - 20 AWG) |
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
Socket Contact for Signal, 0.3 - 0.5 mm² (20 AWG - 22 AWG) |